• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis CATR3024BK FM transmitter

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nedis CATR3024BK FM transmitter, black

  • FM
  • Bluetooth microphone input
  • Energy source: Cigarette lighter
  • Black

Technical specifications

  • Material: Acrylonitrile-butadiene-styrene (ABS), metal
Product type

FM transmitter

Factory colour

Black

Width

35 mm

Height

35 mm

Depth

84 mm

Weight

45 g

Wireless charging

No

Bluetooth

Yes

Playback of

FLAC

MP3

WAV

Max. output current

1 A

Tuner

FM

Transmission frequency

2.472 GHz

Microphone in

yes

Frequency range

20 - 20000 Hz

User guide

yes

Documents & Downloads

Datasheet

Datasheet 3865149 Nedis CATR3024BK FM transmitter

User & Safety Instructions

User & Safety Instructions 3865149 Nedis CATR3024BK FM transmitter

Description

The Nedis Bluetooth FM transmitter with two USB charging ports lets you stream your favorite music or podcasts effortlessly onto your car's FM stereo system. The direct connection with your Bluetooth devices lets you easily transfer music from your phone, tablet or laptop.
Equipped with the latest Bluetooth® 5.3 technology, our FM transmitter ensures minimal interruptions and faster connection speeds and guarantees a smooth and pleasant audio streaming experience.

Security is important, so our device is equipped with a built-in microphone for hands-free calls. Use the voice control of Google and Siri to navigate easily on your device and thereby keep your eyes on the road.

Switching music to hands-free mode is child's play. The device switches automatically when a call comes in and ensures that you can focus on the most important WAS. Enjoy an improved audio performance with the integrated bass-boost function, which offers a rich and immersive sound experience.

The large rotary knob enables an easy control of titles and volume adjustments. The LED-ring light gives your vehicle interior a touch of style.

With two USB ports – 1x USB-C PD (20 watt) and 1x USB-A (18W) – you can remain charged while on the move and support the simultaneous charging of your devices. The Nedis FM transmitter is compatible with both 12 and 24 volt auto connections, making it the perfect companion for any trip.

Improve your driving experience today with the Nedis FM Transmitter, where innovation meets road comfort.

This text is machine translated.

Scope of delivery

  • Bluetooth-FM-Transmitter®
  • Quick guide

What kind of FM Transmitters are you looking for?