• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis FCTE110EBK50 Teppanyaki Table grill Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis FCTE110EBK50 Teppanyaki hob

  • Removable grease tray for low-fat cooking
  • Removable power cord and non-stick coating for easy cleaning
  • With thermostat control for perfectly prepared meals

Technical specifications

Version

Teppanyaki

Product type

Table grill

2000 W

Factory colour

Black

Weight

1940 g

Width

250 mm

Height

105 mm

Length

585 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558370 Nedis FCTE110EBK50 Teppanyaki Table grill Black

User & Safety Instructions

User & Safety Instructions 3558370 Nedis FCTE110EBK50 Teppanyaki Table grill Black

Description

Cook your favorite food with this teppanyaki grill. The thermostat controller allows you to prepare vegetables, meat and fish perfectly. The grill also has a pull-out drip tray for fat, WAS contributes to a low-fat kitchen.

Thanks to the removable mains cable and the non-stick coating, you can do the wash in no time.

This text is machine translated.

Features

  • Removable grease tray for low-fat cooking
  • Removable power cord and non-stick coating for easy cleaning
  • With thermostat control for perfectly prepared meals

Scope of delivery

  • 1x barbecue
  • 1x drip tray for grease
  • 1x power cord
  • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)