• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis RDDBCR2000GN Emergency radio DAB+, FM, FM Emergency radio, DAB+, FM Green, Black

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Emergency radio

Tuner

DAB+

FM

FM

hifi functions

Emergency radio

DAB+

FM

Dim

(W x H x D) 147 x 74 x 52 mm

Interfaces (input)

USB C®

Power supply (LOV)

rechargeable

solar-powered

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Green

Black

Width

147 mm

Height

74 mm

Depth

52 mm

Weight

288 g

Wireless charging

No

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3630509 Nedis RDDBCR2000GN Emergency radio DAB+, FM, FM Emergency radio, DAB+, FM Green, Black

User & Safety Instructions

User & Safety Instructions 3630509 Nedis RDDBCR2000GN Emergency radio DAB+, FM, FM Emergency radio, DAB+, FM Green, Black

More interesting products

(*All information is plus legal VAT)