• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis SPBT2026BK Bluetooth speaker Water-proof Black, Orange

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nedis SPBT2026BK Bluetooth speaker

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Bluetooth speaker

Output rating

40 W

Mobile speaker features

Water-proof

Bluetooth

5.4

Transfer type

Bluetooth®

Factory colour

Black

Orange

Power supply (LOV)

battery-powered

Weight

758 g

Wireless charging

No

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3867365 Nedis SPBT2026BK Bluetooth speaker Water-proof Black, Orange

User & Safety Instructions

User & Safety Instructions 3867365 Nedis SPBT2026BK Bluetooth speaker Water-proof Black, Orange