• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis VCRLR10WT Lint brush 1 pc(s) White

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lint remover for clothing, upholstered furniture Bed covers with integrated rechargeable battery

  • • Effectively removes lint, lint and fabric residue from clothing, upholstered furniture and bedspreads
  • • The large blade surface and ergonomic handle allow for easy coverage of large surfaces
  • • Up to 7700 blade revolutions/min. For an effective distance
  • • Two speeds to protect different types of material
  • • The container in which the discarded pills are stored is easy to remove and empty
  • • Different mesh sizes to handle all pill sizes
  • • Height-adjustable cap for the most sensitive clothing
  • • Built-in 500 mAh lithium-ion battery that can be charged via the USB Type C connector

Technical specifications

Factory colour

White

Product type

Lint brush

Weight

175 g

Width

65 mm

Height

145 mm

Length

84 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782629 Nedis VCRLR10WT Lint brush 1 pc(s) White

Description

With the Nedis lint remover your clothes and textiles stay as new. Designed to effectively remove lint, lint, lint, and fabric residues from clothing, upholstered furniture and blankets, this device is a practical solution to maintain a neat appearance.

Thanks to the large blade surface and ergonomic grip, you can comfortably and efficiently cover larger areas. The high-speed blade operates at up to 7700 rpm and thus provides for a quick and thorough removal of unwanted material accumulations. The lint remover has two speeds, which allow you to adjust the intensity to different materials - Ideal for all kinds of thick knitting and delicate fabrics.

The container for collecting the removed lint can be easily removed and emptied, so that maintenance is quick and easy. The well-thought-out network covering has different hole sizes for collecting pills of different sizes. A height-adjustable cap is included in the delivery for extra care with fine clothing, which provides additional protection during use.

The Nedis lint remover is powered by an integrated 500 mAh lithium ion battery, is cordless and can easily be recharged via the USB Type C connector. This makes it perfect for use at home or while traveling.

Whether you are refreshing your winter wardrobe or refreshing your home textiles, this versatile lint remover provides reliable results for every application.

This text is machine translated.

Scope of delivery

  • Lint remover
  • Type-C charging cable (30 cm)
  • Cleaning brush
  • Quick start instructions

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)