• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Needle bearing Reely Inside diameter: 5 mm Outside diameter: 8 mm Width: 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle bearing

Inside diameter

5 mm

Width

10 mm

Outside Ø

8 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217034 Needle bearing Reely Inside diameter: 5 mm Outside diameter: 8 mm Width: 10 mm 1 pc(s)

Description

The needle cage provides a roller bearing with minimal radial construction space combined with great strength. Needle bearings are used when the shaft and casing bore are designed as slide ways. Preferred application in model construction is to seat the ring gear on the engine crank shaft.