14" telepropter with remote control and case; for smartphones and tablets up to 12.9" screen; material: Aluminium; high quality coated reflex glass; light transmission: 75%; reading range: 3 m; Polyester-backlight screen with magnetic lock; cover cloth made from high density Flannel; incl. remote control (2 toggle key, play/pause button, on/off key); Control via TelePROMPER APP (Android and iOS); background color, text size, text color, selectable text set; Adjustable text speed; supported text formats: .doc, .docx, .txt; camera connection: 1/4" threaded screw, slidable; compatible with camera lenses from 35 mm focal length; lateral accessory arms with flash shoe and 1/4" thread; tripod connection: 1/4" and 3/8" thread; system requirements: Android 6 or iOS 11 or later; weight: 2.4 kg; including RT-110 remote control; including smartphone holder and micro-fiber cloth; including foam-padded carrying case
Technical specifications
Display (cm)
35.6 cm
Product type
Teleprompter
Screen size diagonal (inches)
14 inch
Display size
- 23 inch
Weight
2.4 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404945 Neewer X14PRO Teleprompter mit Fernbedienung und Case 35.6 cm 14 inch
Description
The NEEWER X14 Pro is a versatile and user-friendly telePROMPER that is suitable for Ideal for professional content creators or even interviews up to professional TV productions. With a screen size of 14 inches, it provides a clear and easy-to-read display of texts, allowing moderators and speakers to present their messages fluently and professionally. The TelePROMPER is compatible with a wide range of cameras and can be easily mounted on tripods, WAS makes it Ideal for different setups. With easy customization and remote control or smartphone APP control, users can customize the read speed and position. With its robust design and compact design, the NEWER X14 Pro TelePROMPter is an excellent choice for content creators, journalists and businesses who want to communicate in a professional way.
This text is machine translated.
Scope of delivery
Telegraph, RT-110 remote control, smartphone holder, micro fiber cloth, transport case
System requirements
-
Description
The NEEWER X14 Pro is a versatile and user-friendly telePROMPER that is suitable for Ideal for professional content creators or even interviews up to professional TV productions. With a screen size of 14 inches, it provides a clear and easy-to-read display of texts, allowing moderators and speakers to present their messages fluently and professionally. The TelePROMPER is compatible with a wide range of cameras and can be easily mounted on tripods, WAS makes it Ideal for different setups. With easy customization and remote control or smartphone APP control, users can customize the read speed and position. With its robust design and compact design, the NEWER X14 Pro TelePROMPter is an excellent choice for content creators, journalists and businesses who want to communicate in a professional way.
This text is machine translated.
Scope of delivery
Telegraph, RT-110 remote control, smartphone holder, micro fiber cloth, transport case