User & Safety Instructions 3797265 Neol DOM.8P Socket Multicolour
Description
NEOL DOM.8P XBus digital output module 8 potential-free outputs. Two removable terminal blocks allow quick and easy access to 8 potential-free connections, such as Door contacts, smoke detectors or liquid detectors. The connections can be wired through the screw terminal. . 2 XBus connections. The two XBus ports provide cascading of devices over a distance of 200 meters. . Redundant power supply. The power for the connected peripherals is supplied directly via the XBus. A second, optionally available power supply can be used as a redundant power supply to increase safety and reliability. . Status LED All states are displayed directly via the status LEDs. . Rack-able. The device can be integrated as desired in a rack by means of an optionally available rack mount (1U).
This text is machine translated.
Scope of delivery
NEOL DOM.8P XBus digital output module
Description
NEOL DOM.8P XBus digital output module 8 potential-free outputs. Two removable terminal blocks allow quick and easy access to 8 potential-free connections, such as Door contacts, smoke detectors or liquid detectors. The connections can be wired through the screw terminal. . 2 XBus connections. The two XBus ports provide cascading of devices over a distance of 200 meters. . Redundant power supply. The power for the connected peripherals is supplied directly via the XBus. A second, optionally available power supply can be used as a redundant power supply to increase safety and reliability. . Status LED All states are displayed directly via the status LEDs. . Rack-able. The device can be integrated as desired in a rack by means of an optionally available rack mount (1U).
This text is machine translated.
Scope of delivery
NEOL DOM.8P XBus digital output module
What kind of Sockets & Switches (Misc.) are you looking for?