• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neol EPS-4-FR-Rev5 Socket Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NEOL ePowerswitch 4 + FR (France)

  • Remote control of 4 sockets
  • Control and management via IP and USB port
  • Shutdown of a server via the USB connection
  • Restart a PC (Wake on LAN) via Ethernet
  • Quick and easy configuration

Technical specifications

  • Product group: Socket strips
  • Product type: IP Power switch
  • Colour, black
  • Length: 2 m
  • Function: Switch sockets via IP
  • Design: Desktop
  • 2300 W max. load carrying capacity
  • Max. voltage 230V/AC
  • On/off switch: No.
  • Switch type: IP over LAN (RJ45 connection)
  • Number of socket pots: 4
  • Number of outputs/angle 4 x UTE
  • Arrangement of outputs 90°
  • Socket type:UTE protective contact, CEE 7/5, Type-E
  • Material (housing): Plastic / aluminum
  • Colour (housing): Black
  • Connection cable 3 x 1.5 mm²
  • Connection plug UTE
  • Plug type: Earthing contact, CEE 7/7, type-E/F
  • Regional use: France, Czech Republic, Slovakia
  • Technical features: Configuration via USB possible
  • Height: 49 mm
  • Width 478 mm
  • Depth: 73 mm
  • Weight 1 kg.
  • Packaging height 60 mm
  • Package width 510 mm
  • Packaging depth 190 mm
  • Package weight: 1,274 kg
  • Gross weight: 1.274
Product type

Socket

Outlets

4

Factory colour

Black

Content

1 pc(s)

Cable length

2.00 m

Keyboard layout

German, QWERTZ

Weight

1.264

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797342 Neol EPS-4-FR-Rev5 Socket Black

User & Safety Instructions

User & Safety Instructions 3797342 Neol EPS-4-FR-Rev5 Socket Black

Description


NEOL ePowerswitch 4+ FR (France) The ePowerSwitch 4 offers numerous possibilities for controlling, managing and monitoring any end device. By means of the integrated web server the configuration of the sockets can be done flexibly and easily. The device in the 19" format can be installed as desired. Through an optionally available mounting kit the wall or floor mounting is ensured. . Power distribution Each outlet can be switched on, off and new via IP or the USB interface. to start. This can be done via the web interface, SNMP or any serial interface. success. They can be controlled individually or as an individually created group. The sequential. Switching on and off prevents resulting load peaks. . Monitoring: Device monitoring. The connected devices are monitored by a ping or scan command via IP. If a crash occurs, a message is automatically sent as an SNMP trap, e-mail, or syslog. The. Monitored devices can be restarted based on defined rules

This text is machine translated.

Scope of delivery

  • Software CD, USB cable, 19" mounting kit