The ePowerSwitch 4M+ is the most popular Power distribution unit in the new ePowerSwitch product family. A compact design, the integrated Web...
Compact design
Integrated web server
Flexible expansion to up to 36 power switches
Technical specifications
Product group: Socket strips
Product type: IP Power switch
Colour, black
Function: Remote switching via IP
Design: Desktop
Max. load carrying capacity 2000W
Max. voltage 230V
On/off switch: No.
Switch type IP
Number of socket pots: 4
Number of outputs/angle 4 x IEC320 C13
Material (casing): Metal
Colour (housing): Black
Connection cable: --
Colour (cable): Black
Plug IEC320 C13 /C14, cold devices
Technical features: Web Frontend, Guard function
Height: 42 mm
Width 230 mm
Depth: 112 mm
Weight 1 kg.
Packaging height 60 mm
Package width 220 mm
Packaging depth 270 mm
Package weight: 1.36 kg
Gross weight: 1.36
Product type
Socket
Outlets
4
Factory colour
Black
Content
1 pc(s)
Weight
1.36
Documents & Downloads
Datasheet
Datasheet 3797299 Neol EPS-4M+R3-EU Socket Black
User & Safety Instructions
User & Safety Instructions 3797299 Neol EPS-4M+R3-EU Socket Black
Description
The ePowerSwitch 4M+ is the most popular Power distribution unit in the new ePowerSwitch product family. A compact design, the integrated Web server and its flexible expandability of up to 36 controllable power switches make it an excellent tool in data centers as well as in the field of environment monitoring The ePowerSwitch 4M+ offers numerous application possibilities with its compact dimensions - not just in the IT-environment. A total of 4 IEC320 power switches are available, which can be switched individually and as any group. The in-house XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more). In this way the system can be extended to up to 36 IEC320 power switches. The Master device has an integrated web server and offers convenient configuration via a web browser. . Power distribution Each power switch can be turned on, switched off and restarted via IP or an RS232 interface. This can be done via the web interface, a KVM switch, via SNMP or any serial interface. They can be controlled individually or as an individually created group – including connected expansion devices. Sequential switching on and off prevents actual occurring load peaks within the IT environment.
This text is machine translated.
Scope of delivery
Adapter, instructions
Description
The ePowerSwitch 4M+ is the most popular Power distribution unit in the new ePowerSwitch product family. A compact design, the integrated Web server and its flexible expandability of up to 36 controllable power switches make it an excellent tool in data centers as well as in the field of environment monitoring The ePowerSwitch 4M+ offers numerous application possibilities with its compact dimensions - not just in the IT-environment. A total of 4 IEC320 power switches are available, which can be switched individually and as any group. The in-house XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more). In this way the system can be extended to up to 36 IEC320 power switches. The Master device has an integrated web server and offers convenient configuration via a web browser. . Power distribution Each power switch can be turned on, switched off and restarted via IP or an RS232 interface. This can be done via the web interface, a KVM switch, via SNMP or any serial interface. They can be controlled individually or as an individually created group – including connected expansion devices. Sequential switching on and off prevents actual occurring load peaks within the IT environment.
This text is machine translated.
Scope of delivery
Adapter, instructions
What kind of Sockets & Switches (Misc.) are you looking for?