User & Safety Instructions 3797264 Neol EPS-8M+R3-EU Socket Multicolour
Description
The ePowerSwitch 8M+ is a configuration level of ePowerSwitch 4M+. It possesses 4 further power switches and a 2. Power input to ensure the redundant power supply. In addition, the device is expandable to up to 40 controllable power switches. The configuration and setup is done comfortably via the web interface. The new ePowerSwitch 8M+ offers sufficient space for larger infrastructures with its expanded cascading options and the associated performance features. A total of 8 IEC320 power switches are available, which can be switched individually and as any group. . For the administration and control of the configuration the web interface is also secured via SSL in order to ensure the highest level of security. A new high-speed RISC-processor ensures the stable and quick communication with the device. The previous external IO module was integrated in the ePowerSwitch 8XM+. As such, the 8 digital inputs and the 4 digital outputs are available on the front side and offer simple connection possibilities for sensors, detectors and other applications. . The double XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more) and enables both a bus and a star topology. In this way the system can be extended to up to 136 IEC320 power switch (16 x ePowerSwitch 8XS).
This text is machine translated.
Scope of delivery
Software CD, serial cable
Description
The ePowerSwitch 8M+ is a configuration level of ePowerSwitch 4M+. It possesses 4 further power switches and a 2. Power input to ensure the redundant power supply. In addition, the device is expandable to up to 40 controllable power switches. The configuration and setup is done comfortably via the web interface. The new ePowerSwitch 8M+ offers sufficient space for larger infrastructures with its expanded cascading options and the associated performance features. A total of 8 IEC320 power switches are available, which can be switched individually and as any group. . For the administration and control of the configuration the web interface is also secured via SSL in order to ensure the highest level of security. A new high-speed RISC-processor ensures the stable and quick communication with the device. The previous external IO module was integrated in the ePowerSwitch 8XM+. As such, the 8 digital inputs and the 4 digital outputs are available on the front side and offer simple connection possibilities for sensors, detectors and other applications. . The double XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more) and enables both a bus and a star topology. In this way the system can be extended to up to 136 IEC320 power switch (16 x ePowerSwitch 8XS).
This text is machine translated.
Scope of delivery
Software CD, serial cable
What kind of Sockets & Switches (Misc.) are you looking for?