User & Safety Instructions 3797302 Neol EPS-8XM+/32-EU Socket Multicolour
Description
The new ePowerSwitch 8XM+ offers the same cascading options of up to 136 power switches as the successor of ePowerSwitch 8XM. The integrated IO expansion module and the complete revision of the device now ensure unrivaled performance and reliability. The new ePowerSwitch 8XM+ with its extended cascading options and the related performance features offers enough space for larger infrastructures. A total of 8 IEC320 power switches are available, which can be switched individually and as any group. . For the administration and control of the configuration the web interface is also secured via SSL in order to ensure the highest level of security. A new high-speed RISC-processor ensures the stable and quick communication with the device. The previous external IO module was integrated in the ePowerSwitch 8XM+. As such, the 8 digital inputs and the 4 digital outputs are available on the front side and offer simple connection possibilities for sensors, detectors and other applications. . The double XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more) and enables both a bus and a star topology. In this way the system can be extended to up to 136 IEC320 power switch (16 x ePowerSwitch 8XS).
This text is machine translated.
Scope of delivery
Software CD, serial cable
Description
The new ePowerSwitch 8XM+ offers the same cascading options of up to 136 power switches as the successor of ePowerSwitch 8XM. The integrated IO expansion module and the complete revision of the device now ensure unrivaled performance and reliability. The new ePowerSwitch 8XM+ with its extended cascading options and the related performance features offers enough space for larger infrastructures. A total of 8 IEC320 power switches are available, which can be switched individually and as any group. . For the administration and control of the configuration the web interface is also secured via SSL in order to ensure the highest level of security. A new high-speed RISC-processor ensures the stable and quick communication with the device. The previous external IO module was integrated in the ePowerSwitch 8XM+. As such, the 8 digital inputs and the 4 digital outputs are available on the front side and offer simple connection possibilities for sensors, detectors and other applications. . The double XBus connection (standard RJ45) is available for expansions (ePowerSwitch 8XS, ePowerSwitch 1XS, sensors and much more) and enables both a bus and a star topology. In this way the system can be extended to up to 136 IEC320 power switch (16 x ePowerSwitch 8XS).
This text is machine translated.
Scope of delivery
Software CD, serial cable
What kind of Sockets & Switches (Misc.) are you looking for?