The reed magnetic contact can be connected directly to one of the four inputs on the rear of a VizioGuard system (optionally via the digital input module to an ePowerSwitch Master). It is used in doors, windows and all construction elements whose opening status is to be monitored. Effective protection on windows and doors. The reed magnetic contact protects doors and windows against burglary. Unauthorized opening is detected immediately and an alarm condition triggered. The sensor consists of a reed contact and a magnet. These are attached either in parallel, on the front or orthogonal with a distance of max. 13 mm to each other. The detector circuit is closed when in an idle state. If the distance between the reed and magnetic contact changes, it is interrupted and an alarm is triggered. . Mounts next to each required The center of a door or window frame is the ideal place to install. You can also mount it on the lower window frame if you want to tilt a certain window with a secure magnetic contact. The detector is suitable for surface as well as flush mounting. For reliable protection of windows and doors (protection of outer skin). Magnetic contact for surface and flush mounting suitable Opening detector consisting of magnetic contact and magnet. Incl. 2m cable (4-wired), housing, floor plates and fixing screws. NC switching contact
This text is machine translated.