Neol Infrared Motion Detector This infrared motion detector has 2 digital outputs (alarm and sabotage) and can be connected directly to one of the four inputs on the rear of a VizioGuard system (optionally via the digital input module to an ePowerSwitch Master). The power is supplied via the potential-free connection terminal. 2 digital contacts, sabotage output (TMP), tamper monitoring. . Immediately connected. The motion detector is optionally supplied with a digital input module. In this way, a quick and easy connection to an ePowerSwitch Master is possible. The motion detector can be directly connected to the VizioGuard system. For optimum protection of the rooms, placing them in the sensitive places is sufficient. . Reliable detection. Due to its microprocessor and the dual sensor system, this motion detector is remarkably reliable and also safe to operate with a detection angle of 85° and a range of up to 12 meters. . Dual-sensor motion detector for maximum security.
This text is machine translated.