• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neol VisioGuard+ EU Multi-media module Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The VizioGuard offers numerous application possibilities for controlling, managing and monitoring any environment conditions. About the integri...

  • Secured system (SSL 128 bits, RSA 1024 bits)
  • Modular and flexible system
  • Monitoring of 32 sensors
  • Redundant mains power supply
  • Quick installation and easy configuration

Technical specifications

  • Product group: Socket strips
  • Product type: IP Power switch
  • Function: Control Manage Measure
  • Max. load 1A
  • Max. Voltage 12 volt
  • On/off switch: No.
  • Switch type: IP over LAN (RJ45 connection)
  • Material (casing): Metal
  • Colour (housing): Black
  • Connection cable 1
  • Height: 42 mm
  • Width 170 mm
  • Depth: 110 mm
  • Weight: 0.6 kg
  • Packaging height 70 mm
  • Package width 220 mm
  • Packaging depth 270 mm
  • Package weight: 1,356 kg
  • Gross weight: 1.356
Product type

Multi-media module

Factory colour

Multicolour

Content

1 pc(s)

Cable length

0 m

Version

Cable

Type A

RJ45

Keyboard layout

German, QWERTZ

Cable use

Networks

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797522 Neol VisioGuard+ EU Multi-media module Multicolour

User & Safety Instructions

User & Safety Instructions 3797522 Neol VisioGuard+ EU Multi-media module Multicolour

Description


The VizioGuard offers numerous application possibilities for controlling, managing and monitoring any environment conditions. By means of the integrated web server the configuration of up to 255 peripheral devices or up to 32 sensors is flexible and comfortable possible. By cascading up to 128 peripheral devices can be monitored and switched via the connection terminal with potential-free contacts. Thanks to this modularity, the VizioGuard can also be used in large IT-infrastructures without limitations and with its compact dimensions and attractive pricing offers a real alternative to the integrated systems. (DMZ, server rooms) of the respective provider. The VizioGuard comes including the Rackmount Dual. The fixing in the 19" server cabinet is thus ensured. In the 2. Slot can be, for example, A digital input module which provides further connectivity.

This text is machine translated.

Scope of delivery

  • 19" mounting kit, wall mounting kit, power supply, CD instructions, RJ45 cable