• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts ADS06-123WH Cable trunking (L x W) 35 cm x 5 cm 1 pc(s) White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.71)
€ 7.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 35 cm x 5 cm

Length

35 cm

Width

5 cm

Material

Steel

Depth

3.2 cm

Documents & Downloads

Datasheet

Datasheet 3865025 Neomounts ADS06-123WH Cable trunking (L x W) 35 cm x 5 cm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3865025 Neomounts ADS06-123WH Cable trunking (L x W) 35 cm x 5 cm 1 pc(s) White

Description

Use the cable conduit ADS06-123WH to keep things tidy in your workplace. The cable channel was developed for a quick and safe installation and has two strong magnetic strips for a firm grip. It is Ideal for routing and hiding the cables and provides for a tidy and clear setup. The smooth, matte surface fits seamlessly into almost every desk and ensures a clean and professional look.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.