• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Base Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Base

Factory colour

Black

Max. load capacity

10 kg

Width

90 cm

Height

126.4 cm

Depth

36.2 cm

Dim

(W x H x D) 90 x 126.4 x 36.2 cm

Documents & Downloads

Datasheet

Datasheet 3865059 Neomounts Base Black

User & Safety Instructions

User & Safety Instructions 3865059 Neomounts Base Black

Description

The Neomounts AV80-500BL is a universal video bar floor stand for devices with a weight of up to 10 kg which can be freely installed in any room. With its adjustable height, it is suitable for Ideal for meeting rooms and Microsoft signature teams rooms with front row layout and provides optimum visibility and professional presentations. The AV80-500BL is compatible with most* video bars, PTZ cameras, and soundbars, including Logitech Rally speakers, for a wide range of applications. The mounting holes allow both width and height adjustment, while the VESA frame can be adjusted in four positions (200/400/600/800). * The Neomounts AV80-500BL floor stand is truly universal and supports any video bar that fits into the area of the bracket (see line drawing). It is specifically optimized for the following models: - Bose Professional VB1 - Neat Bar (Gen 1) and Bar Pro - Poly Studio USB, Studio X50/X52/V52 and Studio X70/X72/V72 - Jabra Panacast 40/50 - Logitech Meetup, Meetup 2, Rally Bar, Rally Bar Mini, Rally bar Huddle and rally speakers - Cisco WebEx room kit plus - Yealink MSpeaker II, MeetingBar A40/A50 - AVER VB350 and VB370A - Barco ClickShare bar (Pro) - Maxhub Xbar U50/V50/W70 - Biamp Parlé ABC 2500(a), VBC 2500(a)/2800 and SBC 2 - Lenovo ThinkSmart One See the online manual for detailed compatibility with specific models or mounting sizes.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?