• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts BEAMER-W050BLACK Projector wall mount Rotatable, Tiltable Distance to wall (max.): 470 mm Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Projector wall mount

Holder type

Rotatable

Tiltable

Rotatable

Yes

Tilt range (top)

90°

Tilt range (bottom)

90°

Distance to wall (min.)

370 mm

Distance to wall (max.)

470 mm

Max. load capacity

12 kg

Factory colour

Black

Height

5 mm

Weight

2.659

Content

1 pc(s)

Depth

470 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881594 Neomounts BEAMER-W050BLACK Projector wall mount Rotatable, Tiltable Distance to wall (max.): 470 mm Black

User & Safety Instructions

User & Safety Instructions 1881594 Neomounts BEAMER-W050BLACK Projector wall mount Rotatable, Tiltable Distance to wall (max.): 470 mm Black

Warranty Terms

Warranty Terms 1881594 Neomounts BEAMER-W050BLACK Projector wall mount Rotatable, Tiltable Distance to wall (max.): 470 mm Black

Description

Unfortunately we are not able to provide further information for this product.

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.