• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Camera mount for video conferencing Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera mount for video conferencing

Factory colour

Black

Max. load capacity

10 kg

Width

90 cm

Height

55.5 cm

Depth

19.3 cm

Dim

(W x H x D) 90 x 55.5 x 19.3 cm

Documents & Downloads

Datasheet

Datasheet 3865054 Neomounts Camera mount for video conferencing Black

User & Safety Instructions

User & Safety Instructions 3865054 Neomounts Camera mount for video conferencing Black

What kind of TV & Monitor Wall Bracket Extensions are you looking for?