• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Camera mount for video conferencing Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera mount for video conferencing

Factory colour

Black

Max. load capacity

5 kg

Width

90 cm

Height

55.2 cm

Depth

15.8 cm

Dim

(W x H x D) 90 x 55.2 x 15.8 cm

Documents & Downloads

Datasheet

Datasheet 3865057 Neomounts Camera mount for video conferencing Black

User & Safety Instructions

User & Safety Instructions 3865057 Neomounts Camera mount for video conferencing Black

Description

The Neomounts AV50-500BL is a universal PTZ/UC camera mount kit for 43" displays with VESA hole patterns ranging from 200x200 to 800x600 mm. Designed for longevity and versatility, it can carry devices up to 5 kg and can be installed either above or below the display. Both the camera holder and the brackets of the rear plate are height adjustable for maximum flexibility. The AV50-500BL is compatible with virtually all* PTZ/UC cameras, ensuring a wide range of applications. The camera mount allows both width and height variations, while the VESA frame is adjustable in four positions (200/400/600/800). The kit is suitable for VESA oriented wall, floor, table and ceiling mounts. Despite its versatility, the installation is easy and precise thanks to the alignment tool with a ruler. * The Neomounts AV50-500BL kit is truly universal and compatible with any PTZ/UC camera that fits into the bracket area (see line drawing). It is also specifically designed for the following models: - Bose Professional VB-S - Poly Studio R30/X30/X32 and Studio V12 - Logitech Meetup 2 and Rally Camera - Yealink MeetingBar A30, UVC20/UVC30 Room/UVC34/UVC40 and MeetingEye 400/600 - Maxhub UC S05/S07/S10 Pro/S15 - Predia connect camera For detailed information on compatibility with specific models or mounting sizes, refer to the online manual.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?