• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Camera mount for video conferencing Black

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera mount for video conferencing

Factory colour

Black

Max. load capacity

8 kg

Width

90 cm

Height

64 cm

Depth

43.4 cm

Dim

(W x H x D) 90 x 64 x 43.4 cm

Documents & Downloads

Datasheet

Datasheet 3865058 Neomounts Camera mount for video conferencing Black

User & Safety Instructions

User & Safety Instructions 3865058 Neomounts Camera mount for video conferencing Black

Description

The Neomounts AV60-500BL is a universal video bar and laptop shelf kit for 43" displays and larger screens, supporting VESA hole pattern from 200x200 to 800x600 mm. Designed for longevity and versatility, the kit weighs up to 8 kg and can be installed above or below the screen. The accompanying laptop rack is up to 2.5 kg and offers an intelligent solution for laptops, notebooks, tablets or additional accessories. Both the video bar/laptop holder and the rear panel brackets are height-adjustable and offer maximum flexibility. The AV60-500BL is compatible with most* video bars, PTZ cameras, and soundbars, including Logitech rally speakers, ensuring a wide range of applications. The mounting holes allow a variation in width and height, while the VESA-frame is adjustable in height as well as in width (200/400/600/800). The kit is compatible with both wall and floor mounts. Despite its versatility, the installation is very easy thanks to the ruler guided alignment for a smooth fit. * The AV60-500BL is truly universal and compatible with any video bar that fits in the area of the mount (see line drawing). It is also specifically designed for the following models: - Bose Professional VB1 and VB-S - Neat Bar (Gen 1, Gen 2) and Bar Pro - Poly Studio USB, Studio R30/X30/X32, Studio X50/X52/V52, Studio X70/X72/V72 and Studio V12 - Jabra Panacast 40/50 - Logitech Meetup, Meetup 2, Rally Bar, Rally bar mini, rally bar Huddle and rally plus - Cisco WebEx room kit plus - Yealink MSpeaker II, MeetingBar A30/A40/A50, UVC20/UVC30 room/UVC34/UVC40 and MeetingEye 400/600 - AVER VB350 and VB370A - Barco ClickShare bar (Pro) - Maxhub Xbar U50/V50/W70 and UC S05/S07/S10/S10 Pro/S15 - Predia Connect Camera - Biamp Parlé ABC 2500(a), VBC 2500(a)/2800 and SBC 2 - Lenovo ThinkSmart One For detailed information on compatibility with specific models or mounting sizes, refer to the online manual.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?