User & Safety Instructions 3865073 Neomounts Clamp set Black
Description
Neomounts pedestals with clamping NS-CLMPSTANDBLACK are suitable for the installation of NS-GLPROTECT shields or other suitable protective discs with a thickness of 4 to 18 mm, which you would like to place on a desk, table or counter. The feet ensure solid and secure placement on the worktop and have a maximum weight capacity of 8 kg. The protective disk can be easily fixed in the terminals, after which the base is placed directly on the table top. Also available: The NS-CLMP25 (bench thickness 8-25 mm) and NS-CLMP40 (table thickness 25-40 mm), terminal set for installation on the desk in black and white.
This text is machine translated.
Description
Neomounts pedestals with clamping NS-CLMPSTANDBLACK are suitable for the installation of NS-GLPROTECT shields or other suitable protective discs with a thickness of 4 to 18 mm, which you would like to place on a desk, table or counter. The feet ensure solid and secure placement on the worktop and have a maximum weight capacity of 8 kg. The protective disk can be easily fixed in the terminals, after which the base is placed directly on the table top. Also available: The NS-CLMP25 (bench thickness 8-25 mm) and NS-CLMP40 (table thickness 25-40 mm), terminal set for installation on the desk in black and white.
This text is machine translated.
What kind of TV & Monitor Wall Bracket Extensions are you looking for?