
Highlights & Details
Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series projector mount White
- Perfect cover for flat-screen ceiling mounting bracket
Technical specifications
- Diameter 52 mm
- Product type
Cover
- Compatible with (series)
NewStar FPMA-C100 Series projector mount
NewStar FPMA-C100 SILVER Series projector mount
- Factory colour
White
- Weight
0.2 kg
- Width
9 cm
- Height
9 cm
- Depth
0.5 cm
- Dim
(W x H x D) 9 x 9 x 0.5 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300660 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
User & Safety Instructions
User & Safety Instructions 1300660 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
Warranty Terms
Warranty Terms 1300660 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
Description
This text is machine translated.









