
Highlights & Details
FPMA-CRB5HM Neomounts by NewStar cover rosette
- Perfect cover for flat-screen ceiling mounting bracket
Technical specifications
- Diameter 50 mm
- Product type
Cover
- Compatible with (series)
NewStar FPMA-C100 Series projector mount
NewStar FPMA-C100 SILVER Series projector mount
- Factory colour
Black
- Material (details)
EOL
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300661 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
User & Safety Instructions
User & Safety Instructions 1300661 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
Warranty Terms
Warranty Terms 1300661 Neomounts Cover Compatible with (series): NewStar FPMA-C100 Series projector mount, NewStar FPMA-C100 SILVER Series proj
Description
This text is machine translated.








