• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL15-627BL1 Tablet PC stand

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tablet PC stand

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 3865050 Neomounts FL15-627BL1 Tablet PC stand

User & Safety Instructions

User & Safety Instructions 3865050 Neomounts FL15-627BL1 Tablet PC stand

Description

The Neomounts FL15-627BL1 is a floor mount tablet stand that can be rotated 90° to switch between portrait and landscape orientation. In addition, the tablet casing can be inclined up to 75°, in order to ensure the best viewing position for the user. The elegant design and sturdy aluminum construction ensure a secure and secure stand. The stand has a screw-in base for additional safety and a cable management system enables the laying of the cables through the pole. The tablet stand is part of a modular design and must be combined with the following tablet housings: WL15-601BL1 : for size 10.9-11" | 25.4-27.9 cm WL15-602BL1 : for size 12.4-13" | 31,5-33 cm WL15-603BL1 : for size 14.6" | 37.1 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.