• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL55-975BL1 TV trolley Height-adjustable, Motorised, Stand

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neomounts FL55-975BL1 TV trolley

  • Holder type: Height-adjustable, Motorised, Stand
  • Supports VESA standards up to
  • Load capacity (max.) 160 kg

Technical specifications

Product type

TV trolley

Holder type

Height-adjustable

Motorised

Stand

Max. load capacity

160 kg

No

Width

125.3 cm

Height

215.4 cm

Depth

81.6 cm

Factory colour

Black

Material (details)

Steel

Dim

(W x H x D) 125.3 x 215.4 x 81.6 cm

Add-on displays

1 Display(s)

Documents & Downloads

Datasheet

Datasheet 3865052 Neomounts FL55-975BL1 TV trolley Height-adjustable, Motorised, Stand

User & Safety Instructions

User & Safety Instructions 3865052 Neomounts FL55-975BL1 TV trolley Height-adjustable, Motorised, Stand

Description

The Neomounts FL55-975BL1 MOVE LIFT XL is the ideal motorized floor stand for large screens up to 115" with a maximum load capacity of 160 kg. This high-capacity floor stand has a motorized height adjustment of 65 cm and can be easily operated via the easily accessible control panel. The anti-collision system provides a safe height adjustment. For additional security, the display can be secured by locking the holders with a padlock (not included). Moreover, the trolley has a lockable, ventilated hardware compartment with an optional cable feedthrough for proper and secure storage of devices. Designed for optimal mobility, the MOVE LIFT XL features a large handle and a robust 100 mm double-roll with brake, allowing the floor stand to be easily moved over sleepers or carpets. The open design of the base frame makes it easy to access the (touch) display and move around objects. An optional mountable cable channel is included in the delivery for proper cable routing and hiding. The MOVE LIFT XL is supplied partly pre-assembled to enable quick and easy installation. A wide range of compatible accessories is available for the MOVE LIFT XL Trolley, including the AFL55-975BL VESA expansion kit and a universal video bar kit.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.