• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black HDMI6MM HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed

Cable length

1.80 m

Factory colour

Black

Cable use

TV/monitor

Weight

0.092

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881511 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black HDMI6MM HDMI cable

User & Safety Instructions

User & Safety Instructions 1881511 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black HDMI6MM HDMI cable

Warranty Terms

Warranty Terms 1881511 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black HDMI6MM HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.