• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Laptop tray Black

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.95 / piece)
€ 67.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop tray

Factory colour

Black

Max. load capacity

2.5 kg

Width

90 cm

Height

64 cm

Depth

24.2 cm

Dim

(W x H x D) 90 x 64 x 24.2 cm

Documents & Downloads

Datasheet

Datasheet 3865056 Neomounts Laptop tray Black

User & Safety Instructions

User & Safety Instructions 3865056 Neomounts Laptop tray Black

Description

The Neomounts AV45-500BL is a universal laptop mount set designed for 43" screen installation and supports VESA hole pattern 200x200 to 800x600 mm. VESA design makes mount compatible with all VESA-oriented trolleys and wall brackets, so that they can be used in a variety of configurations. Both the shelf holder and the rear plate are height adjustable and offer maximum flexibility. The AV45-500BL mounting holes allow width and height variations while the VESA frame is adjustable in four positions (200/400/600/800). The kit is suitable for wall as well as floor holders and has a maximum load bearing capacity of 2.5 kg. Installation is quick and easy, with a ruler for a precise and seamless fit. For detailed information on compatibility with specific models and mounting sizes, refer to the online manual.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?