• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-WS300BLACK Speaker wall mount Tiltable, Swivelling, Swivelling Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker wall mount

Holder type

Tiltable

Swivelling

Swivelling

Tilt range (top)

20°

Tilt range (bottom)

20°

Swivel range (left)

45°

Swivel range (right)

45°

Max. load capacity

3 kg

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3865140 Neomounts NM-WS300BLACK Speaker wall mount Tiltable, Swivelling, Swivelling Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3865140 Neomounts NM-WS300BLACK Speaker wall mount Tiltable, Swivelling, Swivelling Black 1 pc(s)

Description

Neomount speaker mount, NM-WS300BLACK, is the best choice as a speaker bracket for mounting Sonos PLAY3 speakers on any wall. This bracket is a good choice for space-saving attachment to walls. Neomounts tilt (20°), rotate (360°) and swivel (45°) technology allows you to change the mount to any angle to fully benefit from the capabilities of the speaker. NM-WS300BLACK has 1 pivot points and is suitable for up to 3 kilo speakers.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.