• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NS-GLSPROTECT140 NS-GLSPROTECT140 Portable protection screen Glass (W x H x D) 138 x 65 x 0.6 cm

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NS-GLSPROTECT140 Neowmounts by NewStar transparent protective screen

  • Transparent protective screen Width:
  • 138 cm

Our service for you

Technical specifications

Dim

(W x H x D) 138 x 65 x 0.6 cm

Product type

Portable protection screen

Material

Glass

Weight

13.8 kg

Factory colour

Transparent

Width

138 cm

Height

65 cm

Depth

0.6 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309572 Neomounts NS-GLSPROTECT140 NS-GLSPROTECT140 Portable protection screen Glass (W x H x D) 138 x 65 x 0.6 cm

User & Safety Instructions

User & Safety Instructions 2309572 Neomounts NS-GLSPROTECT140 NS-GLSPROTECT140 Portable protection screen Glass (W x H x D) 138 x 65 x 0.6 cm

Warranty Terms

Warranty Terms 2309572 Neomounts NS-GLSPROTECT140 NS-GLSPROTECT140 Portable protection screen Glass (W x H x D) 138 x 65 x 0.6 cm

Description

Neowmounts by NewStar adds a new series to the recently introduced NS-PROTECT line: The NS-GLSPROTECT. Like the NS-PLXPROTECT products, the models in this high-end series offer an intelligent solution for a safer workplace in the new 1.5/2-meter company. With the NS-GLSPROTECT, the workplace can be permanently and elegantly shielded from the front and the side, in order to create additional safety and distance to others. The series consists of 4 models of different sizes; NS-GLSPROTECT100, NS-GLSPROTECT120, NS-GLSPROTECT140 and NS-GLSPROTECT160 for 1 m, 1.2 m, 1.4 m and 1.6 m desks All models are 65 cm high and 6 mm Dick and are made of laminated glass and hardened glass. The hardened glass gives the shielding an additional safety aspect. The transparent film between the two glass layers increases the resistance and ensures that the glass remains in place and does not break if the glass of the protective shield breaks in extreme cases. The NS-GLSPROTECT models can be easily attached to the desk with two clamps and move around with the height-adjustable desk. The models can be used for both the front and the sides of the desk as desired to provide optimum security. When mounted on the side of an average desk, the protective screen extends beyond the desk and automatically creates a barrier between the user and anyone next to the desk. The NS-GLSPROTECT products are 100% recyclable, very user-friendly, easy to install and easy to clean. The NS-GLSPROTECT140 is 1.38 m wide and 65 cm high and is suitable for desks with a maximum thickness of 25 mm*. The protective screen consists of 6 mm laminated glass and hardened glass and has rounded corners and edges for additional security. The protective screen can be easily installed with 2 clamps on the desk and offers a durable and elegant solution for the new way of working. The shield is supplied with white and black terminals as standard. The clamps ensure a solid and secure installation on the desk and move smoothly with the seat stand workstation when it is adjusted in height. Dimensions: 1380x650x6 mm Net weight: 13.8 kg *Optional: NS-CLMP40BLACK and NS-CLMP40WHITE terminals are available for desks with a tabletop larger than 25 mm thick. With these terminals, the NS-GLSPROTECT140 can be mounted on desks with a working surface of 25-40 mm thickness.

This text is machine translated.

Scope of delivery

  • Protective screen including white and sponge clamps