• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PC bracket Undertable CPU-D100SILVER CPU-D100SILVER Silver Max. load=30 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by Neowmounts by NewStar PC Holder CPU-D100SILVER CPU-D100SILVER Silver can be loaded up to=30 kg

  • Save space
  • Work place nice and proper hold
  • Easy to set up

Technical specifications

Max. load

30 kg

Product type

PC bracket

Mounting type

Undertable

Factory colour

Silver

Dim

(L x W) 37 cm x 23 cm

Width

23 cm

Length

37 cm

Weight

2.85

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300663 Neomounts PC bracket Undertable CPU-D100SILVER CPU-D100SILVER Silver Max. load=30 kg

User & Safety Instructions

User & Safety Instructions 1300663 Neomounts PC bracket Undertable CPU-D100SILVER CPU-D100SILVER Silver Max. load=30 kg

Warranty Terms

Warranty Terms 1300663 Neomounts PC bracket Undertable CPU-D100SILVER CPU-D100SILVER Silver Max. load=30 kg

Description

CPU-D100 SILVER is a universal PC-holder.

This text is machine translated.

Scope of delivery

  • Fixings
  • Installation manual.
  • Mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.