• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Projector ceiling mount Roof suspension bracket White

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neomounts CL25-540WH1 projector ceiling mount - H 60.5-90.5 cm - easy installation - full movement

  • Room cover 35 kg white
  • Improved cable management
  • Height adjustment 605 - 905 mm
  • Tilt angle range -20 - 20°

Technical specifications

  • Swivel angle range -8 - 8 °
  • Tilt angle range -20 - 20°
Product type

Projector ceiling mount

Holder type

Roof suspension bracket

Rotatable

Yes

Tilt range (top)

20°

Tilt range (bottom)

-20°

Max. load capacity

35 kg

Factory colour

White

Width

470 mm

Height

905 mm

Weight

3.56 kg

Content

1 pc(s)

Dim

(W x H x D) 470 x 905 x 470 mm

Depth

470 mm

Material (details)

Steel

UKCA

yes

Height adjustment range

605 - 905 mm

Master (outer) case gross weight

18.4 kg

Height adjustment

yes

Master (outer) case length

285 mm

Products per master (outer) case

4 Stück(e)

Master (outer) case net weight

14.2 kg

Cable management

yes

Products per pallet (EU)

64 Stück(e)

Rotating

yes

Master (outer) case height

430 mm

Master (outer) case width

610 mm

Safety lock

yes

Swivelling

yes

Package weight

4.38 kg

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767964 Neomounts Projector ceiling mount Roof suspension bracket White

Description

The Neomounts CL25-540WH1 is a universal ceiling mount for projectors. Due to the high load-carrying capacity up to 35 kg and the various adjustment options, this ceiling mount is very versatile for projectors. The CL25-540WH1 has four extendable arms and the versatile technology for tilting (+20°, -20°), rotating (360°) and pivoting (+8°, -8°) offers an optimum solution to represent the projected image on any screen, projection surface or wall. The holder is also height-adjustable from 60.5 to 90.5 cm.

The Neomounts CL25-540WH1 are equipped with an easy-release system which simplifies the installation considerably. The (de-)installation of the projector on the projector bracket can be done in no time at all and by only one person. In addition, the round bar allows easy installation on a suspended ceiling. Finally, the bar of the Neomounts projector bracket can be tilted at the ceiling side, making it easy to install on a sloped ceiling. The mounting of the holder is robust and firm and therefore vibration-free.

The cable management system of the CL25-540WH1 ensures that the cables are concealed cleanly as they are routed through the bar of the projector ceiling bracket.

This text is machine translated.

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.