
Highlights & Details
- Holder type: RotatableSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 165,1 cm (65")Load capacity (max.) 50 kg
Technical specifications
- Product type
PC/monitor trolley
- Suitable for
139,7 cm (55") - 165,1 cm (65")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
No
- Max. load capacity
50 kg
No
400 x 400 mm
- Width
748 mm
- Height
1596 mm
- Depth
660 mm
- Factory colour
White
- Weight
28.2 kg
- Dim
(W x H x D) 748 x 1596 x 660 mm
- Suitable for
165,1 cm (65")
139,7 cm (55")
- Material
Steel
- Supported monitors
1
- Compatible with
Samsung Flip 55", Samsung Flip 65"
- UKCA
yes
- VESA mounting
yes
- Master (outer) case gross weight
33.9 kg
- Height adjustment
yes
- Master (outer) case length
1503 mm
- Products per master (outer) case
1 Stück(e)
- Master (outer) case net weight
28.2 kg
- Locking
no
- Cable management
yes
- Master (outer) case height
203 mm
- Master (outer) case width
690 mm
- Height adjustment
1.56 cm
- Number of wheels
4 Rad/Räder
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630526 Neomounts Samsung Flip-Trolley 55-65" PC/monitor trolley 1 Display(s) 139,7 cm (55") - 165,1 cm (65") White Rotatable
Warranty Terms
Warranty Terms 3630526 Neomounts Samsung Flip-Trolley 55-65" PC/monitor trolley 1 Display(s) 139,7 cm (55") - 165,1 cm (65") White Rotatable
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































