• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts VESA adapter Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

VESA adapter

Factory colour

Silver

Max. load capacity

50 kg

Material (details)

Steel

Documents & Downloads

Datasheet

Datasheet 3865142 Neomounts VESA adapter Silver

User & Safety Instructions

User & Safety Instructions 3865142 Neomounts VESA adapter Silver

Description

The Neomounts VESA adapter plate model FPMA-VESA800, enables the suspension of a VESA mount with a 600x450 mm interface, with displays with VESA hole pattern 800x450 mm. The VESA adapter plate is suitable for the models PLASMA-M1200 and PLASMA-M1800E. Neomounts FPMA-VESA800 is suitable for screens up to 60" (150 cm). The load capacity of this product is for a 50 kg screen. Depth of this adapter plate is only 4 millimeters. The adapter is suitable for screens with VESA hole pattern 800x450 mm. Different hole patterns can be covered with Neomounts VESA adapter plates. The necessary mounting material is included in the delivery.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?