• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL15-633BL1 Tablet PC wall bracket

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tablet PC wall bracket

Features

VESA mount

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3865069 Neomounts WL15-633BL1 Tablet PC wall bracket

User & Safety Instructions

User & Safety Instructions 3865069 Neomounts WL15-633BL1 Tablet PC wall bracket

Description

The Neomounts WL15-633BL1 tablet wall mount offers a safe, elegant and secure attachment solution for your tablet. With a bearing capacity of up to 3 kg / 6.6 lbs, this bracket has been specially developed to be used as part of a modular system in combination with Neomounts WL15-601, WL15-602 or WL15-603 housings. Thanks to the VESA 75x75 hole pattern and the simple black surface your device remains clean and positioned near the wall, WAS provides for a professional and space-saving appearance. The wall bracket is part of a modular design and must be combined with the following tablet housings: WL15-601BL1 : for size 10.9-11" | 25.4-27.9 cm WL15-602BL1 : for size 12.4-13" | 31,5-33 cm WL15-603BL1 : for size 14.6" | 37.1 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.