• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30-724BL1 Speaker wall mount Black 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker wall mount

Max. load capacity

2 kg

Factory colour

Black

Width

38 cm

Height

4 cm

Depth

1.4 cm

Content

1 pc(s)

Dim

(W x H x D) 38 x 4 x 1.4 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3865085 Neomounts WL30-724BL1 Speaker wall mount Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3865085 Neomounts WL30-724BL1 Speaker wall mount Black 1 pc(s)

Description

The Neomounts WL30-724BL1 wall bracket was specially developed for the Sonos Ray soundbar and ensures a seamless home entertainment setup and an elegant design. With an extra slim profile of just 14 mm this bracket positions your sound bar close to the wall for a modern, floating look. The curved design fits perfectly to the contours of your soundbar, while built-in anti-skid pads ensure a secure hold. The WL30-724BL1 is easily installed and comes with a small spirit level for perfect alignment. Available in versatile black and white, this wall mount offers a secure base for your Sonos Ray to perform at its best.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.