• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL30-726WH1 Speaker wall mount White 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker wall mount

Max. load capacity

5 kg

Factory colour

White

Width

64 cm

Height

3.3 cm

Depth

12.7 cm

Content

1 pc(s)

Dim

(W x H x D) 64 x 3.3 x 12.7 cm

Documents & Downloads

Datasheet

Datasheet 3865088 Neomounts WL30-726WH1 Speaker wall mount White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3865088 Neomounts WL30-726WH1 Speaker wall mount White 1 pc(s)

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.