• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL35-722WH1 Speaker wall mount White 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker wall mount

Tilt range (top)

30°

Tilt range (bottom)

30°

Swivel range (left)

30°

Swivel range (right)

30°

Max. load capacity

5 kg

Factory colour

White

Width

8 cm

Height

9.6 cm

Depth

18.4 cm

Content

1 pc(s)

Dim

(W x H x D) 8 x 9.6 x 18.4 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3865093 Neomounts WL35-722WH1 Speaker wall mount White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3865093 Neomounts WL35-722WH1 Speaker wall mount White 1 pc(s)

Description

The Neomounts WL35-722WH1 wall bracket was developed for the Sonos speakers Era 100 & 300 and provides an elegant wall mounting that keeps your living room tidy. With its flexible design (tilt and swivel up to 30°) and the option of mounting over the head, the sound can be directed precisely where you want it to be. The minimalist design of the WL35-722WH1 enables easy installation. Available in versatile black and white, this mounting solution gets the best out of your Sonos equipment.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.