With the Nero Recode Stick you can easily watch videos from your analogueue VHS video transfer recorder or music from your analogueue record player to your PC and digitizeSave your analogueue media into the digital ageEasy to use - no previous knowledge required!Video software: Windows 10 Camera app (free Windows app)Audio software: Nero WaveEditor for free download
Technical specifications
Product type
Video grabber
Features
Plug 'n' Play
Interfaces (output)
USB
Interfaces (input)
RCA (VHS)
S-Video (Hosiden)
Weight
73 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533686 Nero Recode Stick Video grabber Plug 'n' Play
Description
Saves your most beautiful memoriesSave your analogueue media into the digital age.Nero's practical hardware solution.Analogueue to digitalDigitize your analogueue treasures: The Nero Recode Stick helps you to store your personal memories, recorded films or records and cassettes in the 21. Century.Easy to connect!- Connect the recode stick to the computer via USB- Connect the recode stick to the analogueue video source- Start analogueue video source- Record with the Windows "Camera app"Wide range of usesThrough the analogueue inputs, you can connect different devices such as video recorders, record players, camcorders or cassette decks. The digitized material can be played on all your digital devices, whether smartphone, computer or television.
This text is machine translated.
Description
Saves your most beautiful memoriesSave your analogueue media into the digital age.Nero's practical hardware solution.Analogueue to digitalDigitize your analogueue treasures: The Nero Recode Stick helps you to store your personal memories, recorded films or records and cassettes in the 21. Century.Easy to connect!- Connect the recode stick to the computer via USB- Connect the recode stick to the analogueue video source- Start analogueue video source- Record with the Windows "Camera app"Wide range of usesThrough the analogueue inputs, you can connect different devices such as video recorders, record players, camcorders or cassette decks. The digitized material can be played on all your digital devices, whether smartphone, computer or television.
This text is machine translated.
What kind of VHS Converters, Game Capture are you looking for?