• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netatmo NRS-WW

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Weather Shield (weather protection housing) for Netatmo weather station external module

  • Get more reliable external module measurements;protect your external module from wind and weather;attach the external module to a post, wall or wall bracket;the protection was designed especially for the external module of the Netatmo weather station;Incl. Screws, plugs, cable ties for mounting

Technical specifications

  • Operating temperature: -40 to +65 degrees Celcius
Compatible with (details)

Netatmo outdoor sensor

Product type

Protective enclosure

Max. number of sensors

1

Weight

0

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588900 Netatmo NRS-WW

Description

Decide for even more reliable measurements with the protection for the smart weather station. The housing is made of robust material that withstands sunlight and allows the outdoor module to be set up from the Netatmo weather station anywhere - even in bright sun. You will be able to observe normalized temperature values as close as possible to the measurements of the weather institutes.

This text is machine translated.

Scope of delivery

  • Protecting case
  • 2 screws (stainless steel, 3 x 30 mm)
  • 2 plastic dowels (6 x 27 mm)
  • 2 cable ties made of plastic (for posts up to max. 114 mm diameter or 360 mm circumference)
  • 2 clamps for the cable ties (PC/ASA-plastic)

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)