
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
1.6 GBit/s
- No. of LAN ports
1 x
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- LAN data transfer rate
1.6 GBit/s
- Wi-Fi standard
IEEE802.11b
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Antenna type
2x built-in
- Width
68.4 mm
- Height
149 mm
- Depth
52.3 mm
- Dual Band compatibility
2.4 GHz or 5 GHz
- Content
1 pc(s)
- Kit
Single
- Tri-band device
2.4 GHz
5 GHz
- Type
EAX12
- Weight
0.45
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575279 NETGEAR EAX12 Single Mesh network 1.6 GBit/s 2.4 GHz, 5 GHz
Warranty Terms
Warranty Terms 2575279 NETGEAR EAX12 Single Mesh network 1.6 GBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






