
Highlights & Details
NETGEAR NETGEAR Nighthawk Pro Gaming XR1000 - Wireless Router 4-Port-Switch Router
- Enjoy uninterrupted online gaming with Wi-Fi 6
- Designed for live streamers and cloud applications
- Immersive gaming experience
Technical specifications
- Product type
Router
- Type
NETGEAR Nighthawk Pro Gaming XR1000 - Wireless Router 4-Port-Switch
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
4.8 GBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
USB A (USB 3.0)
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
Alexa
- Width
29.5 cm
- Height
6.4 cm
- Depth
20 cm
- Weight
600 g
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368467 NETGEAR NETGEAR Nighthawk Pro Gaming XR1000 - Wireless Router 4-Port-Switch Router 5 GHz, 2.4 GHz
Description
This text is machine translated.
Features
- First-class security
- Maximum coverage
- Tri-core 1.5 GHz processor
Scope of delivery
- NETGEAR Nighthawk Pro Gaming XR1000
- Network cable
- External mains adapter
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












