
Highlights & Details
NETGEAR Nighthawk RS200 WLAN router Gigabit Ethernet Dual-band (2.4 GHz/5 GHz), black
- Dual-band BE6500 Wi-Fi 7 router
- Up to 185 m² cover
- Up to 6.5 Gbit/s WLAN speed
- Up to 80 devices can be registered
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 6500 Mbit/s.
- 2.5 Gig Internet access
- One (1) 2.5 GB LAN port and three (3) 1 GB LAN ports
- USB connection
- MU-MIMO technology
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
NETGEAR® Nighthawk® RS200 WiFi 7 Router
- Function
Router
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
6 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
RJ45 2.5 Gbit (LAN) port
Wi-Fi 7 (IEEE 802.11be)
USB A (USB 3.0)
Gigabit LAN (1 Gbps)
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
150 mm
- Height
249 mm
- Depth
101.6 mm
- Weight
679 g
- Factory colour
Black
- Processor cores (No.)
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- CPU speed
2000 MHz
- UKCA
yes
- Ethernet LAN
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
no
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
6500 Mbit/s
- MU-MIMO technology
yes
- Flash memory
512 MB
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3356658 NETGEAR NETGEAR® Nighthawk® RS200 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz 6 GBit/s
User & Safety Instructions
User & Safety Instructions 3356658 NETGEAR NETGEAR® Nighthawk® RS200 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz 6 GBit/s
Description
Equipped with a powerful quad-core CPU and 2 GB RAM, the RS200 can also cope with the demanding tasks without compromising performance. The device uses MU-MIMO and 4x4-MIMO technologies for improved connectivity between devices as well as stateful packet inspection (SPI) for enhanced security. Thanks to the extensive WLAN coverage of up to 2,500 square meters, the device is suitable for large houses and ensures that every angle receives a strong connection.
Robust performance
Equipped with a quad-core CPU and 2 GB RAM, the NETGEAR Nighthawk RS200 efficiently manages high Internet use and ensures smooth operation across multiple devices.
Comprehensive coverage
The Nighthawk RS200 offers a wireless coverage of up to 2,500 square meters and is thus Ideal for larger houses or offices, which need a reliable connection in several rooms.
Advanced security features
Comprehensive security protocols such as WPA2 and 128-bit AES encryption to protect personal data from potential threats.
High-speed connectivity
Provides data transfer rates of 6.5 Gbit/s and thus ensures a fast and efficient wireless communication for streaming, games and surfing.
Support for multiple devices
With the ability to support up to 80 devices simultaneously, the device is suitable for households with numerous devices that need reliable Internet access at the same time.
This text is machine translated.
Features
- Supports up to 80 simultaneous devices
- Data transfer rate of 6.5 Gbps
- Security with WPA2 and 128-bit AES encryption
- Coverage of up to 2,500 square meters for large range
- With quad-core CPU and 2 GB RAM for high performance
Scope of delivery
- NETGEAR night hawk RS200
- Network cable - 2 m
- 12 V / 3.5 A power supply
- Quick guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








