
Highlights & Details
NETGEAR Nighthawk RS500 WLAN router gigabit Ethernet Tri-band (2.4 GHz/5 GHz/6 GHz) black
- Tri-band Wi-Fi 7 router BE12000
- Up to 230 m² cover
- Up to 12 Gbit/s WLAN speed
- Up to 120 devices can be registered
- Tri-band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 12 Gbit/s.
- 2.5 G Internet port
- One (1) 2.5 GB LAN port and three (3) 1 GB LAN ports
- USB connection
- MU-MIMO technology
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
NETGEAR® Nighthawk® RS500 WiFi 7 Router
- Function
Router
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
700 MBit/s
- Wi-Fi speed 5 GHz
5.8 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
RJ45 2.5 Gbit (LAN) port
Wi-Fi 7 (IEEE 802.11be)
USB A (USB 3.0)
Gigabit LAN (1 Gbps)
- No. of antennas
6 x
- 10/100/1000 Mbps ports
4 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
150 mm
- Height
249 mm
- Depth
101.6 mm
- Weight
967 g
- Factory colour
Black
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- CPU speed
2000 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356657 NETGEAR NETGEAR® Nighthawk® RS500 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
User & Safety Instructions
User & Safety Instructions 3356657 NETGEAR NETGEAR® Nighthawk® RS500 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
Description
High-performance
With a 2 GHz quad-core CPU and 2 GB RAM, the RS500 provides fast processing and efficient management of multiple connections.
Comprehensive coverage
Designed to cover large areas, this router provides connectivity for rooms up to 3,000 square meters, suitable for multi-device homes and offices.
Advanced connectivity options
The RS500 supports a variety of data connection protocols, including Gigabit Ethernet and wireless standards such as IEEE 802.11ax, enabling faster and more reliable connections.
Improved security features
The integration of encryption algorithms such as WPA2 and 128-bit AES offers reliable protection for all network activities.
User friendly design
The router has a simple desktop form factor and offers easy setup for advanced features such as guest Wi-Fi and automatic firmware updates.
This text is machine translated.
Features
- Supports up to 120 simultaneous devices
- Data transfer rate of 12 Gbps
- Coverage of up to 3,000 square meters
- Compatible with the protocols Wi-Fi 6 and Wi-Fi 7
- Contains encryption algorithms for security
Scope of delivery
- Wi-Fi 7 Tri-band router (RS500)
- 2 m network cable
- 12V, 3.5A power supply
- Quick guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








