
Highlights & Details
NETGEAR Nighthawk RS600 Wireless Router Gigabit Ethernet Tri-Band (2.4 GHz/5 GHz/6 GHz) Black
- Tri-band Wi-Fi 7 router BE18000
- Network coverage up to 250 m²
- Up to 18 Gbit/s WLAN speed
- Up to 150 devices can be registered at the same time
- Tri-band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 18 Gbit/s.
- 10 Gigabit Internet port and 10 Gigabit LAN port
- Three (3) 1 GB LAN ports
- USB connection
- MU-MIMO technology
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
NETGEAR® Nighthawk® RS600 WiFi 7 Router
- Function
Router
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
700 MBit/s
- Wi-Fi speed 5 GHz
5.8 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
RJ45 2.5 Gbit (LAN) port
Wi-Fi 7 (IEEE 802.11be)
USB A (USB 3.0)
Gigabit LAN (10 Gbps)
- No. of antennas
8 x
- 10/100/1000 Mbps ports
4 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
150 mm
- Height
249 mm
- Depth
101.6 mm
- Weight
1.24 kg
- Factory colour
Black
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- CPU speed
2000 MHz
- UKCA
yes
- Ethernet LAN
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
no
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
18 Mbit/s
- MU-MIMO technology
yes
- Flash memory
512 MB
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3356659 NETGEAR NETGEAR® Nighthawk® RS600 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
User & Safety Instructions
User & Safety Instructions 3356659 NETGEAR NETGEAR® Nighthawk® RS600 WiFi 7 Router Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
Description
Equipped with a powerful quad-core CPU and 2 GB RAM, this desktop router offers a maximum data transfer rate of 18 Gbit/s. The range of the RS600, which covers up to 3,300 m², is enhanced by 8 internal antennas and MIMO technology, which provide strong and reliable connections throughout your home or office. With various connectivity options, including three Ethernet ports, USB 3.0 and WAN support, this router efficiently meets the most diverse network requirements.
High-speed power
With a data transfer rate of 18 Gbit/s, the NETGEAR Nighthawk RS600 handles multiple high-bandwidth activities simultaneously, including 8K video streaming and online games, without delay.
Extensive connectivity options
The router has three Ethernet ports and one USB port, to which different devices and peripherals can be connected, in order to obtain a complete network solution.
Robust security protocols
The RS600 uses WPA2 encryption and firewall protection to ensure secure Internet access and protects your personal data against unauthorized access.
Large covering range
This router is designed for an area of up to 3,300 square meters. It minimizes dead spots and offers reliable connectivity in large homes or offices.
Advanced network technology
The integration of Wi-Fi 6 and Wi-Fi 7 standards as well as the 2x2 and 4x4 MIMO technology improve the entire wireless performance and ensure efficient handling of multiple devices.
This text is machine translated.
Features
- Supports up to 150 concurrent devices for extensive connectivity
- Data transfer rate of 18 Gbps for fast Internet access
- Coverage of up to 3,300 sq.ft for strong connections
- 8 internal antennas and MIMO technology for optimal performance
- Built-in security features with WPA2 encryption
Scope of delivery
- Nighthawk ® Tri-Band WLAN 7 Router (RS600)
- Network cable, 2 m
- 12V, 3.42A power supply
- Quick guide
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








