
Highlights & Details
NETGEAR Nighthawk RS700S WLAN router 10 gigabit Ethernet Tri-band (2.4 GHz/5 GHz/6 GHz) black
- Portable router black
- Up to 275 m² cover
- Up to 19 Gbit/s WLAN speed
- Up to 200 devices can be registered
- Tri-band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 19 Gbit/s.
- 10 Gigabit Internet port and 10 Gigabit LAN port
- Number of Ethernet LAN connections (RJ-45): 6
- USB connection
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
NETGEAR Nighthawk RS700S - Router 10GbE,
- Function
Router
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
1376 MBit/s
- Wi-Fi speed 5 GHz
5.8 GBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
RJ45 2.5 Gbit (LAN) port
Wi-Fi 7 (IEEE 802.11be)
USB A (USB 3.0)
Gigabit LAN (10 Gbps)
- No. of antennas
6 x
- 10/100/1000 Mbps ports
6 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
281.7 mm
- Height
124 mm
- Depth
142 mm
- Weight
1.64 kg
- Factory colour
Black
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
- Ethernet LAN
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- USB port
yes
- DSL WAN
no
- Ethernet WAN
no
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
11500 Mbit/s
Documents & Downloads
Datasheet
Datasheet 3356660 NETGEAR NETGEAR Nighthawk RS700S - Router 10GbE, Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
User & Safety Instructions
User & Safety Instructions 3356660 NETGEAR NETGEAR Nighthawk RS700S - Router 10GbE, Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
Description
Supports the Wi-Fi 7 standard - 2.4 times faster than Wi-Fi 6, fully backward compatible with older Wi-Fi devices
The slim housing and high-performance antenna design benefit from the long-standing experience of the NETGEAR engineers and enable a significantly lower floor space and a Wi-Fi coverage of up to 3,500 square meters (360 degrees)
The 10-Gigabit Internet connection enables the fastest download speeds of today and tomorrow
One 10 Gigabyte and four 1 Gigabyte LAN ports for ultra fast wired connections
The powerful BCM6726/3 Wi-Fi 7 chips by Broadcom provide improved performance and ground-breaking speeds on all your devices
Wi-Fi 7, a powerful Wi-Fi
320 MHz channels and 4K QAM deliver 2.4 times faster speeds for Wi-Fi 7 enabled laptops, phones and tablets. Fully backward compatible with older Wi-Fi devices.
Stream everything at epic speed
Connect to the next generation of highly interactive games, 4K/8K streaming, UHD video conferencing and AR/VR entertainment with breath-taking fast Wi-Fi 7 speeds.
This text is machine translated.
Features
- Supports up to 200 simultaneous devices
- Data transfer rate of 19 Gbps
- Coverage of up to 3,000 square meters
- Compatible with the protocols Wi-Fi 6 and Wi-Fi 7
- Contains encryption algorithms for security
Scope of delivery
- Nighthawk® BE19000 Tri-Band WiFi 7 Router (RS700S)
- 2 m network cable
- 19V / 3.16A power supply
- Quick Start Guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







