
Highlights & Details
NETGEAR RAX10 Wi-Fi router
- NETGEAR Armor - extended Cyberprotection
- Extremely fast WLAN
- Powerful quad-core processor with 1.5 GHz
Technical specifications
- Product type
Wi-Fi router
- Type
RAX10
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi transmission rate (max.)
1800 MBit/s
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
1.2 GBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- Features
App support
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
Alexa
- Width
23.6 cm
- Height
5.7 cm
- Depth
18.4 cm
- Weight
500 g
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368478 NETGEAR RAX10 Wi-Fi router 5 GHz, 2.4 GHz 1800 MBit/s
Description
The NETGEAR 4-Stream AX1800 WLAN Router supports WiFi 6 technology to provide all connected devices with a higher network capacity with consistent and strong signal strength. The NETGEAR AX1800 WLAN router offers a new level of Gigabit WLAN connectivity, so you can connect, stream and download to newer mobile devices faster. The powerful quad-core processor increases the overall performance of the network.
This text is machine translated.
This text is machine translated.
Features
- 5 gigabit ports
- Simultaneous dual band WLAN
- app Nighthaw
- Supports WPA3 security standard
- Works with existing WLAN devices
- Voice control - works with Amazon Alexa and Google Assistant
Scope of delivery
- NETGEAR RAX10
- Network cable
- External mains adapter
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












