
Highlights & Details
NETGEAR WBE718 9400 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 688 Mbit/s
- 5 GHz 2882 Mbit/s
- 6 GHz 5765 Mbit/s
- Maximum data transfer rate of 9400 Mbps
- IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ax, IEEE 802.11be, IEEE 802.3af, IEEE 802.3at, IEEE 802.3at
- OWE, WPA2-PSK, WPA2-ENTERPRISE, WPA2-ENTERPRISE
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Maximum data transfer rate of 9400 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 2882 Mbit/s.
- Product type
Wi-Fi access point
- Type
WBE718
- Kit
Single
- Dual Band compatibility
2.4 GHz, 5 GHz and 6 GHz
- Wi-Fi standard
IEEE 802.11be
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 6 GHz
5765 MBit/s
- Wi-Fi transmission rate (max.)
9.3 GBit/s
- Wi-Fi speed 5 GHz
2882 MBit/s
- LAN data transfer rate
2.5 GBit/s
- No. of LAN ports
1 x
- Safety
OWE
WPA2-PSK
WPA2-PSK
WPA2-Enterprise
WPA2-Enterprise
- Width
157 mm
- Height
40 mm
- Depth
157 mm
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
IEEE 802.3bt
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- Gain
5.49 dBi
- Weight
690 g
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- 2.4 GHz
yes
- 5 GHz
yes
- Traffic statistics
yes
- Throughput data rate
9400 Mbit/s
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Number of SSID supported
8
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Web-based setup wizard
yes
- Band steering
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- Remote Authentication Dial-In User Service (RADIUS)
yes
- Cloud-managed
yes
- Firmware upgradeable
yes
- 6 GHz
yes
- Maximum data transfer rate (6 GHz)
5765 Mbit/s
232.26 m²
yes
- VLAN support
yes
- Power consumption (max)
25 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773435 NETGEAR WBE718-111EUS WBE718 Single Wi-Fi access point 9.3 GBit/s 2.4 GHz, 5 GHz, 6 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















