Glass fiber cleaning pen for SC, FC, ST and E2000 (APC and UPC) pack of 10 pieces
Technical specifications
Product type
Glass-fiber cleaning pen, 10-pack
Max. cable length
10000 m
Weight
85 g
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3865253 NetPeppers Glass-fiber cleaning pen, 10-pack Calibrated to Manufacturer's standards (no certificate)
Description
Despite its light weight and compact size, the glass fiber cleaning pen can clean over 1000 connector end surfaces with just one unit. The cleaning capability is improved by using a special thread for cleaning optical connectors.
This text is machine translated.
Scope of delivery
10x NP-FIBER11 fiber cleaning pens for SC/FC/ST/E2000 fiber optic plug connectors and 2.5 mm ferrules
Description
Despite its light weight and compact size, the glass fiber cleaning pen can clean over 1000 connector end surfaces with just one unit. The cleaning capability is improved by using a special thread for cleaning optical connectors.
This text is machine translated.
Scope of delivery
10x NP-FIBER11 fiber cleaning pens for SC/FC/ST/E2000 fiber optic plug connectors and 2.5 mm ferrules
What kind of Cable Length Meter Accessories are you looking for?