• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers Glass fiber cleaning pen for LC and MU (10 pack)

1/4
EAN:
Part number:
Item no:
Currently not available

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Glass fiber cleaning pen for LC and MU (APC and UPC) Pack of 10

Technical specifications

Product type

Glass fiber cleaning pen for LC and MU (10 pack)

Max. cable length

10000 m

Dim

(L x W x H) 165 x 24 x 24 mm

Weight

90 g

Display

LCD

Width

24 mm

Height

24 mm

Length

165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865254 NetPeppers Glass fiber cleaning pen for LC and MU (10 pack)

Description

Despite its light weight and compact size, the glass fiber cleaning pen can clean over 1000 connector end surfaces with just one unit. The cleaning capability is improved by using a special thread for cleaning optical connectors.

This text is machine translated.

Scope of delivery

  • 10x NP-FIBER21 glass fiber cleaning pins for LC/MU fiber connectors and 1.25 mm ferrules

What kind of Cable Length Meter Accessories are you looking for?